| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DTKEH-0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 20.9 mm, .82 in |
| Overall Length: | 20.6 mm, .81 in |
| Material: | Acetal |
| Maximum Bundle Diameter: | .18 in, 4.8 mm |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .02 in, .5 mm |
| SKU: | PANDTKEH-0 |
DTKEH-0
| Heilind Number: | PANDTKEH-0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | DTKEH-0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dura-Ty® Cable Tie Kits include a complete set of strapping and heads for quick and easy installation. Cable Ties are weather-, chemical-, and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism, complete with double stainless steel locking barbs, provides a consistent, reliable connection and high-impact resistance and strength. Extra-heavy cross section, 50.0L (1270mm), Tensile Strength: 1112, Bundles up to 189.0 (4800mm), Black, Includes 50 reels of strapping and 25 heads.
More >>Specifications
Detailed Description
Easily secure cables and wires with the Panduit® Dura-Ty® Cable Tie Kit, designed for quick and efficient installation. Crafted for durability, these cable ties are weather-, chemical-, and UV-resistant, making them ideal for outdoor power and communications applications. The double stainless steel locking barbs ensure a secure and reliable connection, even in high-impact environments. With a maximum bundle diameter of 4.8mm and a tensile strength of 1112.05N, these black cable ties are perfect for bundling up to 189.0mm of materials. Each kit includes 50 reels of strapping and 25 heads, providing everything you need for efficient cable management. RoHS compliant and suitable for outdoor use, these cable ties are a dependable choice for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

