| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DTKH-0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 20.9 mm, .82 in |
| Overall Length: | 20.9 mm, .82 in |
| Material: | Acetal |
| Maximum Bundle Diameter: | .18 in, 4.8 mm |
| Tensile Strength: | 200 lb, 889.64 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .02 in, .5 mm |
| SKU: | PANDTKH-0 |
DTKH-0
| Heilind Number: | PANDTKH-0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | DTKH-0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dura-Ty® Cable Tie Kits include a complete set of strapping and heads for quick and easy installation. Cable Ties are weather-, chemical-, and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism, complete with double stainless steel locking barbs, provides a consistent, reliable connection and high-impact resistance and strength. Heavy cross section, 50.0L (1270mm), Tensile Strength: 1112, Black, Includes 50 reels of strapping and 25 heads.
More >>Specifications
Detailed Description
Easily secure cables and wires with the Panduit® Dura-Ty® Cable Tie Kit. Designed for outdoor use, these black cable ties are weather, chemical, and UV-resistant, ensuring durability in harsh conditions. The heavy cross-section and double stainless steel locking barbs provide a secure and reliable connection with high impact resistance. With a maximum bundle diameter of 4.8mm, these ties are perfect for power and communications applications. Each kit includes 50 reels of strapping and 25 heads, making installation quick and convenient. Whether for professional or DIY projects, these cable ties are essential for efficient wire management.

