| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DTREH-LR0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 215.9 mm, 8.5 in |
| Overall Length: | 19 mm, .75 in |
| Material: | Acetal |
| Maximum Bundle Diameter: | .18 in, 4.8 mm |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .02 in, .5 mm |
| SKU: | PANDTREH-LR0 |
DTREH-LR0
| Heilind Number: | PANDTREH-LR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | DTREH-LR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dura-Ty® Cable Tie Strapping Reels are weather-, chemical-, and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism, complete with double stainless steel locking barbs, provides a consistent, reliable connection and high-impact resistance and strength. Extra-heavy cross section, 50.0L (1270mm), Tensile Strength: 1112, Bundles up to 189.0 (4800mm), Black, Includes 50 reels of strapping - heads sold separately.
More >>Specifications
Detailed Description
Upgrade your outdoor power and communications setups with Panduit® Dura-Ty® Cable Tie Strapping Reels. Engineered for durability, these weather-, chemical-, and UV-resistant ties are ideal for harsh environments. The reliable locking mechanism, featuring double stainless steel barbs, ensures a secure connection with high-impact resistance. With a heavy-duty design and a maximum bundle diameter of 4.8mm, they can handle even the toughest jobs. This pack includes 50 reels of black strapping, perfect for bundling cables and wires efficiently. (Word count: 86)
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

