| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DTRH-LR0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -57 °C, -76 °F |
| Overall Width: | 198.1 mm, 7.8 in |
| Overall Length: | 15.2 mm, 6 in |
| Material: | Acetal |
| Maximum Bundle Diameter: | .18 in, 4.8 mm |
| Tensile Strength: | 200 lb, 889.64 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .02 in, .5 mm |
| SKU: | PANDTRH-LR0 |
DTRH-LR0
| Heilind Number: | PANDTRH-LR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | DTRH-LR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dura-Ty® Cable Tie Strapping Reels are weather-, chemical-, and UV-resistant for harsh outdoor power and communications applications. The durable locking mechanism, complete with double stainless steel locking barbs, provides a consistent, reliable connection and high-impact resistance and strength. Heavy cross section, 50.0L (1270mm), Tensile Strength: 1112, Bundles up to 189.0 (4800mm), Black, Includes 50 reels of strapping - heads sold separately.
More >>Specifications
Detailed Description
Elevate your outdoor power and communications setups with our Panduit® Dura-Ty® Cable Tie Strapping Reels. Engineered for durability in harsh environments, these weather, chemical, and UV-resistant ties boast a heavy cross section and a robust locking mechanism with double stainless steel barbs for secure, high-impact connections. Each reel, in classic black, includes 50 units of strapping, allowing for efficient bundling of items up to 189.0 inches. With a maximum operating temperature of 185°F and a minimum of -57°C, these ties are built to last. Made of tough Acetal material, they offer a tensile strength of 200 lb and are ROHS compliant, making them a reliable choice for outdoor applications. Upgrade your cable management game with these essential accessories.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

