| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DV10-250M-L |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Copper |
| Finish/Coating: | Nickel |
| Insulation Material: | Vinyl - Barrel Insulated |
| Minimum Wire Size: | 12 AWG |
| Wire Size: | 12 AWG |
| Barrel Type: | Brazed Seam |
| Finish: | Nickel |
| Product Type: | Male Tab Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDV10-250M-L |
DV10-250M-L
| Heilind Number: | PANDV10-250M-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | DV10-250M-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant male disconnect is made of copper and is nickel-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.98" (24.9 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a brazed seam barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Enhance the stability of your electrical connections with our vibration-resistant male disconnect. Crafted from copper with a durable nickel coating, it ensures reliable performance. The yellow vinyl housing provides insulation, while the 0.250 x 0.032" tab size accommodates 12-10 AWG wires. With a compact 0.98" length and 0.25" width, it's ideal for various applications. The funnel entry barrel design and brazed seam construction guarantee secure connections. Each package contains 50 disconnects, offering convenience for your projects. Trust in the quality and efficiency of this essential component for your wiring needs.

