| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DV14-187B-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Vinyl - Barrel Insulated |
| Minimum Wire Size: | 14 AWG |
| Wire Size: | 14 AWG |
| Wire Insulation Diameter: | .23 in, 5.8 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDV14-187B-3K |
DV14-187B-3K
| Heilind Number: | PANDV14-187B-3K |
| Manufacturer: | Panduit |
| Manufacturer Number: | DV14-187B-3K |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.77" (19.6 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.
More >>Specifications
Detailed Description
Ensure secure and reliable connections with our high-quality vibration-resistant female disconnect. Crafted from durable brass with a tinned finish, this disconnect features a blue vinyl-insulated housing for added safety. Its 0.187 x 0.032" tab size accommodates wires ranging from 16-14 AWG, guaranteeing compatibility with various applications. With a compact design measuring 0.77" in length and 0.23" in width, it is suitable for space-restricted installations. The butted seam barrel and funnel entry configuration further enhance its performance. RoHS compliant and capable of withstanding temperatures up to 105°C, this disconnect is a dependable choice for your connectivity needs. Available in reels of 3000, it is ideal for large-scale projects. Trust in its quality and efficiency for seamless electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

