| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DV14-187B-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Vinyl - Barrel Insulated |
| Minimum Wire Size: | 14 AWG |
| Wire Size: | 14 AWG |
| Wire Insulation Diameter: | .17 in, 4.3 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDV14-187B-C |
DV14-187B-C
| Heilind Number: | PANDV14-187B-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DV14-187B-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.75" (19.1 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
This vibration-resistant female disconnect, crafted from durable brass with a tinned finish, offers reliable performance in electrical connections. Its blue vinyl housing provides insulation, while the 0.187 x 0.032" tab size accommodates various wire sizes, ranging from 16-14 AWG. With a funnel entry barrel design and butted seam construction, this disconnect ensures secure and efficient crimping. Each bottle contains 100 units, making it ideal for professional or DIY projects requiring dependable connectivity. Operating at a maximum temperature of 105°C (221°F), it meets RoHS compliance standards, guaranteeing both quality and environmental responsibility.

