| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DV14-188B-3K |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Vinyl - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Wire Insulation Diameter: | .17 in, 4.3 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDV14-188B-3K |
DV14-188B-3K
| Heilind Number: | PANDV14-188B-3K |
| Manufacturer: | Panduit |
| Manufacturer Number: | DV14-188B-3K |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187 x 0.02" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.77" (19.6 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a tin-plated finish, this disconnect ensures reliable performance. Its barrel insulation, in vibrant blue vinyl housing, offers both functionality and aesthetics. Featuring a 0.187 x 0.02" tab size and supporting a wire range of 16-14 AWG, it accommodates various applications with ease. With a compact 0.77" length and 0.23" width, it's suitable for space-constrained environments. The funnel entry barrel and butted seam design further enhance its efficiency. Each unit comes in reels of 3000, perfect for large-scale projects. RoHS compliant and capable of operating at temperatures up to 150°C, it guarantees both quality and safety. Upgrade your connectivity solutions with this premium disconnect.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

