| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DV14-188B-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Vinyl - Barrel Insulated |
| Minimum Wire Size: | 14 AWG |
| Wire Size: | 14 AWG |
| Wire Insulation Diameter: | 19.3 mm, .76 in |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDV14-188B-C |
DV14-188B-C
| Heilind Number: | PANDV14-188B-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DV14-188B-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187 x 0.02" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.79" (20.1 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Enhance connectivity with our vibration-resistant female disconnect, meticulously crafted with durable brass and tin plating. Encased in blue vinyl housing, this disconnect ensures secure wire termination with a tab size of 0.187 x 0.02" and supports 16-14 AWG wires. Measuring 0.79" in length and 0.23" in width, it boasts a reliable butted seam barrel and a convenient funnel entry configuration. Each bottle contains 100 disconnects, making it ideal for various applications. With a maximum operating temperature of 105°C, this RoHS-compliant component guarantees both performance and environmental responsibility. Explore seamless wire connectivity with our premium disconnect terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

