| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DV14-188B-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Vinyl - Barrel Insulated |
| Minimum Wire Size: | 14 AWG |
| Wire Size: | 14 AWG |
| Wire Insulation Diameter: | 19.3 mm, .76 in |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDV14-188B-M |
DV14-188B-M
| Heilind Number: | PANDV14-188B-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | DV14-188B-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187 x 0.02" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.79" (20.1 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Enhance connectivity with our vibration-resistant female disconnect, crafted from durable brass with a protective tin coating. Encased in blue vinyl housing, this disconnect ensures reliable performance. Featuring a 0.187 x 0.02" tab size and supporting 16-14 AWG wires, it offers versatility in various applications. With a sleek 0.79" length and 0.23" width, it's compact yet efficient. The funnel entry barrel design and butted seam construction guarantee secure connections. Sold in boxes of 1000, it's perfect for professional use. Compliant with RoHS standards, it's a sustainable choice for your projects. Elevate your connectivity solutions with this high-quality female disconnect.

