| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DV14-250MB-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Copper |
| Finish/Coating: | Nickel |
| Insulation Material: | Vinyl - Barrel Insulated |
| Minimum Wire Size: | 14 AWG |
| Wire Size: | 14 AWG |
| Barrel Type: | Butted Seam |
| Finish: | Nickel |
| Product Type: | Male Tab Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDV14-250MB-C |
DV14-250MB-C
| Heilind Number: | PANDV14-250MB-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DV14-250MB-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant male disconnect is made of copper and is nickel-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.96" (24.4 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Vibration Resistant Male Disconnect. Crafted from durable copper with a nickel-plated finish, this disconnect ensures optimal conductivity. Featuring a blue vinyl housing for insulation, it guarantees safe and secure usage. With a tab size of 0.250 x 0.032 inches, it accommodates wires ranging from 16-14 AWG. Its funnel entry barrel configuration and butted seam design make installation a breeze. Each bottle contains 100 disconnects, measuring 0.96 inches in length and 0.25 inches in width. Trust in its reliability for various applications, thanks to its maximum operating temperature of 105°C (221°F) and RoHS compliance. Upgrade your connectivity with this essential component.

