DV18-187B-3K

Heilind Number:PANDV18-187B-3K
Manufacturer:Panduit
Manufacturer Number:DV18-187B-3K
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.77" (19.6 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DV18-187B-3K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Vinyl - Barrel Insulated
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.19 in, 4.8 mm
SKU:PANDV18-187B-3K

Detailed Description

Ensure seamless connectivity with our vibration-resistant female disconnect. Crafted from high-quality brass with a durable tin-plated finish, this connector guarantees reliability in any application. Its red vinyl housing provides insulation, while the 0.187 x 0.032" tab size accommodates various wire sizes, ranging from 22-18 AWG. With a precise funnel entry barrel and butted seam design, installation is effortless. RoHS compliant and capable of withstanding temperatures up to 105°C (221°F), it's the perfect choice for your crimp terminal needs. Available in reels of 3000, this disconnect is a must-have for any project.