| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DV18-187B-CY |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Vinyl - Barrel Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .17 in, 4.3 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDV18-187B-CY |
DV18-187B-CY
| Heilind Number: | PANDV18-187B-CY |
| Manufacturer: | Panduit |
| Manufacturer Number: | DV18-187B-CY |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.75" (19.1 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Experience peace of mind with our vibration-resistant female disconnect, meticulously crafted from durable brass with a protective tin coating. Its barrel insulation in vibrant red vinyl housing ensures both safety and easy identification. Featuring a tab size of 0.187 x 0.032 inches and supporting a wire range of 22-18 AWG, this disconnect guarantees secure connections. With a compact size of 0.75 inches in length and 0.23 inches in width, it's perfect for various applications. The funnel entry barrel design and butted seam construction enhance efficiency and reliability. Each bottle contains 100 of these essential components, making them ideal for professional use. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, these disconnects prioritize performance and environmental responsibility. Upgrade your connectivity solutions with this premium female disconnect.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

