| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DV18-188B-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Vinyl - Barrel Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .15 in, 3.8 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDV18-188B-3K |
DV18-188B-3K
| Heilind Number: | PANDV18-188B-3K |
| Manufacturer: | Panduit |
| Manufacturer Number: | DV18-188B-3K |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187 x 0.02" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.77" (19.6 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.
More >>Specifications
Detailed Description
Enhance connectivity with our vibration-resistant female disconnect, crafted from durable tin-plated brass for reliable performance. Encased in red vinyl housing, this disconnect ensures secure insulation. With a tab size of 0.187 x 0.02" (4.8 x 0.5 mm) and supporting wire sizes ranging from 22-18 AWG (0.5-1.0 mm²), it accommodates various applications with ease. Featuring a butted seam barrel and funnel entry configuration, installation is efficient. Each reel contains 3000 disconnects, making it ideal for bulk usage. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, it guarantees safety and quality assurance. Elevate your projects with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

