| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DV18-206B-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Vinyl - Barrel Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .15 in, 3.8 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDV18-206B-3K |
DV18-206B-3K
| Heilind Number: | PANDV18-206B-3K |
| Manufacturer: | Panduit |
| Manufacturer Number: | DV18-206B-3K |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187/0.205 x 0.02" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.77" (19.6 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.
More >>Specifications
Detailed Description
Enhance connectivity with our vibration-resistant female disconnect, meticulously crafted from brass and tin-plated for durability. Encased in red vinyl housing for added insulation, this disconnect features a 0.187/0.205 x 0.02" tab size, accommodating wires ranging from 22-18 AWG. With a compact design measuring 0.77" in length and 0.25" in width, it offers seamless integration. The barrel boasts a butted seam configuration and a funnel entry, ensuring secure connections. Ideal for various applications, this disconnect is RoHS compliant, guaranteeing quality and environmental responsibility. Available in reels of 3000, it's a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

