| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DV18-250MB-CY |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Copper |
| Finish/Coating: | Nickel |
| Insulation Material: | Vinyl - Barrel Insulated |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .15 in, 3.8 mm |
| Barrel Type: | Butted Seam |
| Finish: | Nickel |
| Product Type: | Male Tab Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDV18-250MB-CY |
DV18-250MB-CY
| Heilind Number: | PANDV18-250MB-CY |
| Manufacturer: | Panduit |
| Manufacturer Number: | DV18-250MB-CY |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant male disconnect is made of copper and is nickel-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.98" (24.9 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Vibration Resistant Male Disconnect. Crafted from durable copper with a nickel-plated finish, this reliable connector ensures optimal performance. Its red vinyl-insulated housing offers added safety, while the 0.250 x 0.032" tab size accommodates various wire gauges (22-18 AWG). With a convenient funnel entry barrel configuration and butted seam design, installation is a breeze. Each pack contains 100 disconnects, perfect for professional or DIY projects. Trust in the quality of our RoHS-compliant product for temperature-sensitive applications, with a maximum operating temperature of 105°C (221°F). Elevate your crimp terminal setup with this essential component.

