| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DV18-250P-LYY |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Wire Insulation Diameter: | .13 in, 3.3 mm |
| Barrel Type: | Sleeved Barrel |
| Finish: | Tinned |
| Tab Size: | .25 x .032 in, 6.3 x .8 mm |
| SKU: | PANDV18-250P-LYY |
DV18-250P-LYY
| Heilind Number: | PANDV18-250P-LYY |
| Manufacturer: | Panduit |
| Manufacturer Number: | DV18-250P-LYY |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant piggyback disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.88" (22.4 mm) long and 0.29" (7.4 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Vibration Resistant Piggyback Disconnect. Crafted from durable brass with a protective tin plating, this disconnect ensures reliable performance. Featuring a red vinyl housing for added insulation, it guarantees safety in various applications. With a tab size of 0.250 x 0.032 inches and support for 22-18 AWG wires, it offers versatility in connection options. Measuring 0.88 inches in length and 0.29 inches in width, it is compact yet efficient. Its sleeved barrel design and standard barrel configuration further enhance its functionality. Each bottle contains 50 disconnects, making it easy to stock up for your projects. Trust in the quality and RoHS compliance of this disconnect for your crimp terminal needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/26/2020 | PAN_PCN_20201118 - Country of origin change. Select terminal products have changed Country of Origin (COO) from Japan to Indonesia. This will be a rolling change moving forward and will be reflected on the packaging labels of affected products. No other design or performance specifications have changed. | Download | |||

