| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit E4X4BL6 |
| Color: | Black |
| Overall Width: | 4.2 in, 106.7 mm |
| Overall Height: | 4 in, 101.6 mm |
| Overall Length: | 6 ft, 1.8 m |
| Body Type: | Slotted |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Cover |
| Channel Material: | Rigid PVC |
| SKU: | PANE4X4BL6 |
E4X4BL6
| Heilind Number: | PANE4X4BL6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | E4X4BL6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to carry the cables vertically to the front or the back of equipment racks throughout the system. Accepts cover C4BL6. Extra supports required when used in horizontal applications. Cover sold separately.
More >>Specifications
Detailed Description
Effortlessly manage cables vertically with our Fiber Routing Channel, designed for seamless integration into equipment racks. This essential component ensures organized cable routing to the front or back of systems, with the option to pair it with our C4BL6 cover for added protection. Crafted from durable black rigid PVC, it guarantees long-lasting performance while meeting stringent 94V-0 flammability standards. Whether used for Ethernet or fiber optic setups, this channel, sold with a generous 6-foot length, is a must-have for efficient wire and cable management in any environment. Stay compliant with RoHS regulations and enhance your setup with this versatile accessory.

