| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit E4X4YL6 |
| Color: | Yellow |
| Overall Width: | 4.2 in, 106.7 mm |
| Overall Height: | 4 in, 101.6 mm |
| Overall Length: | 6 ft, 1.8 m |
| Body Type: | Slotted |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Cover |
| Channel Material: | Rigid PVC |
| SKU: | PANE4X4YL6 |
E4X4YL6
| Heilind Number: | PANE4X4YL6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | E4X4YL6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to carry the cables vertically to the front or the back of equipment racks throughout the system. Accepts cover C4YL6. Extra supports required when used in horizontal applications. Cover sold separately.
More >>Specifications
Detailed Description
Efficiently manage your cable routing with our Fiber Routing Channel & Cover. Designed for vertical installation in equipment racks, this rigid PVC channel ensures organized and secure cable placement. The yellow color adds visibility, while the 94V-0 flammability rating guarantees safety. Measuring at 106.7mm in width, 101.6mm in height, and 1.8m in length, it accommodates various cabling needs. Pair it with the optional C4YL6 cover for complete protection. Ideal for maintaining tidy and compliant setups, this accessory is a must-have for any wiring project.

