| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit E6212B1 |
| Color: | Black |
| Overall Width: | 23.62 in, 600 mm |
| Overall Height: | 25.74 in, 654 mm |
| Overall Depth: | 1070 mm, 42.12 in |
| Material: | Steel |
| Finish/Coating: | Powder-Coated |
| Access Type: | Hinged |
| Product Type: | E-Type Cabinet |
| Front Door Type: | Single Hinge Perforated |
| Rear Door Type: | Single Hinge Perforated |
| Casters: | Yes |
| Number of Rack Units: | 12 |
| SKU: | PANE6212B1 |
E6212B1
| Heilind Number: | PANE6212B1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | E6212B1 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Enterprise cabinet, 12 RU, single hinge perforated front and rear doors with keyed swing handles, (2) solid single piece side panels with ”¬• turn locks, and casters. Fully assembled. Dimensions: 25.7H x 23.5W x 42.0D (654mm x 600mm x 1070mm). Color: Black
More >>Specifications
Detailed Description
Enhance your network infrastructure with our Enterprise cabinet, a robust solution designed for optimal performance. With 12 RU capacity, this fully assembled unit features single hinge perforated front and rear doors, ensuring efficient airflow and security with keyed swing handles. The inclusion of solid single piece side panels with turn locks adds an extra layer of protection, while the convenient casters allow for easy mobility. Crafted from durable steel with a sleek powder-coated finish in black, this E-Type Cabinet measures 25.74 inches in height, 23.62 inches in width, and 42.12 inches in depth, making it ideal for large-scale installations. Elevate your wiring duct and enclosure setup with this high-quality, reliable solution.

