| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit E6412B2 |
| Color: | Black |
| Overall Width: | 23.62 in, 600 mm |
| Overall Height: | 1187 mm, 46.73 in |
| Overall Depth: | 1070 mm, 42.12 in |
| Material: | Steel |
| Finish/Coating: | Powder-Coated |
| Access Type: | Hinged |
| Product Type: | E-Type Cabinet |
| Front Door Type: | Single Hinge Perforated |
| Rear Door Type: | Single Hinge Perforated |
| Casters: | Yes |
| Number of Rack Units: | 24 |
| SKU: | PANE6412B2 |
E6412B2
| Heilind Number: | PANE6412B2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | E6412B2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Enterprise cabinet, 24 RU, single hinge perforated front and rear doors with keyed swing handles, (2) solid single piece side panels with ”¬• turn locks, and casters. Fully assembled. Dimensions: 46.7H x 23.5W x 42.0D (1187mm x 600mm x 1070mm). Color: Black
More >>Specifications
Detailed Description
Enhance your network setup with our Enterprise cabinet, a robust solution designed for optimal organization and security. This 24 RU cabinet features single hinge perforated front and rear doors, complete with keyed swing handles for controlled access. The inclusion of solid single piece side panels with turn locks ensures added protection for your equipment. Conveniently mobile with casters, this fully assembled cabinet boasts a sleek black powder-coated finish, complementing its durable steel construction. With ample space and efficient cable management, it's the perfect choice for housing your networking essentials in style.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/29/2025 | PAN-OBS-20250429-2 - End of Life. no LTB 4/29/2025 | Download | |||

