EBNF14-4FIM-Q

Heilind Number:PANEBNF14-4FIM-Q
Manufacturer:Panduit
Manufacturer Number:EBNF14-4FIM-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Male Bullet Disconnect, nylon fully insul, 16 - 14 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EBNF14-4FIM-Q
Maximum Operating Temperature:185 °F, 85 °C
Material:Copper
Finish/Coating:Tin-Plated
Insulation Material:Nylon-Fully Insulated
Barrel Length:10.5 mm, .41 in
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.18 in, 4.5 mm
Barrel Type:Butted Seam
Finish:Tin Plated
Product Type:Male Bullet
SKU:PANEBNF14-4FIM-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Male Bullet Disconnect. Crafted from durable copper with a protective tin plating, this connector is designed for reliable performance. Fully insulated with nylon, it ensures safe operation even at high temperatures up to 185°F (85°C). Suitable for 16-14 AWG wires, it features a butted seam barrel for secure crimping. Whether for industrial or DIY projects, this RoHS-compliant connector guarantees quality and efficiency. Elevate your wiring tasks with this essential component.