EBV14-4MB-Q

Heilind Number:PANEBV14-4MB-Q
Manufacturer:Panduit
Manufacturer Number:EBV14-4MB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Male Bullet Disconnect, vinyl insul, 16 - 14 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EBV14-4MB-Q
Maximum Operating Temperature:122 °F, 50 °C
Material:Copper
Finish/Coating:Tin-Plated
Insulation Material:Vinyl - Barrel Insulated
Barrel Length:.33 in, 8.5 mm
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.17 in, 4.2 mm
Barrel Type:Butted Seam
Finish:Tin Plated
Product Type:Male Bullet
SKU:PANEBV14-4MB-Q

Detailed Description

Enhance your electrical connections with the StrongHold™ Male Bullet Disconnect. Designed for optimal performance, this terminal features a vinyl-insulated enclosure suitable for 16-14 AWG wires. Crafted from durable copper with a protective tin-plated finish, it ensures secure conductivity. The butted seam barrel and tin-plated construction guarantee reliable durability. With a maximum operating temperature of 122°F, it's ideal for a range of applications. Upgrade your crimping setup with this essential connector.