ECF10EI-X

Heilind Number:PANECF10EI-X
Manufacturer:Panduit
Manufacturer Number:ECF10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End cap fitting for use with LD10 raceway, Electric Ivory, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ECF10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:.91 in, 23.1 mm
Overall Length:2 in, 50.8 mm
Material:ABS
Fitting Type:End Cap
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANECF10EI-X

Detailed Description

Enhance the sleek finish of your LD10 raceway with our Electric Ivory End Cap Fitting. Crafted from durable ABS material, this fitting seamlessly snaps onto your raceway for a secure fit. Measuring 2.00 inches in length, it provides a polished look while concealing cable ends. With a compact overall width of 1.6 inches and a low profile height of .91 inches, it offers discreet cable management. RoHS compliant, this end cap is an essential accessory for tidy and efficient low voltage wiring systems. Elevate your wire and cable management with this Single Channel Raceway product.