ECF10IG-X

Heilind Number:PANECF10IG-X
Manufacturer:Panduit
Manufacturer Number:ECF10IG-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End cap fitting for use with LD10 raceway, International Gray, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ECF10IG-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:.91 in, 23.1 mm
Overall Length:2 in, 50.8 mm
Material:ABS
Fitting Type:End Cap
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANECF10IG-X

Detailed Description

Enhance the sleek finish of your LD10 raceway with this End Cap Fitting in International Gray. Crafted from durable ABS, it seamlessly snaps onto the raceway for a secure fit. Measuring 2 inches in length, it provides a polished look while concealing exposed wires. Perfect for low voltage applications, this essential accessory ensures a tidy and professional cable management solution. Elevate your wiring setup with the convenience and reliability of this top-quality product.