ECF10IW-X

Heilind Number:PANECF10IW-X
Manufacturer:Panduit
Manufacturer Number:ECF10IW-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End cap fitting for use with LD10 raceway, Off White, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ECF10IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:.91 in, 23.1 mm
Overall Length:2 in, 50.8 mm
Material:ABS
Fitting Type:End Cap
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANECF10IW-X

Detailed Description

Enhance the sleek and professional look of your cable management system with our LD10 raceway end cap fitting in Off White. Made of durable ABS, this end cap ensures a secure and tidy finish for your wiring setup. With a snap-on mount type, installation is quick and hassle-free. Measuring 2.00 inches in length, it provides ample coverage for your cables. Its compact design, with an overall width of 1.6 inches and height of .91 inches, seamlessly blends in with your surroundings. RoHS compliant and designed for low voltage applications, this end cap is a reliable solution for organizing cables in any space. Partner with our Single Channel Raceway for a complete wire management solution. Elevate your workspace with this essential accessory that combines functionality with style.