ECF10WH-X

Heilind Number:PANECF10WH-X
Manufacturer:Panduit
Manufacturer Number:ECF10WH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End cap fitting for use with LD10 raceway, White, ABS, Length 2.00 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ECF10WH-X
Color:White
Mount Type:Snap-On1
Overall Width:1.6 in, 40.6 mm
Overall Height:.91 in, 23.1 mm
Overall Length:2 in, 50.8 mm
Material:ABS
Fitting Type:End Cap
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANECF10WH-X

Detailed Description

Enhance the seamless finish of your LD10 raceway with our White End Cap Fitting. Crafted from durable ABS, this Snap-On accessory ensures a clean and professional look while concealing exposed ends. Measuring 2.00 inches in length, it perfectly complements the sleek design of the raceway. With an overall width of 1.6 inches and a height of .91 inches, it provides a snug and secure fit. Ideal for low voltage applications, this end cap is a must-have for efficient wire and cable management. Upgrade your wiring setup with this essential component from our Wiring Duct & Accessories collection.