ECF3EI-E

Heilind Number:PANECF3EI-E
Manufacturer:Panduit
Manufacturer Number:ECF3EI-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End cap fitting for use with LD3 raceway, Electric Ivory, ABS, Length 1.2 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ECF3EI-E
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:.81 in, 20.6 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1.2 in, 30.5 mm
Material:ABS
Fitting Type:End Cap
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANECF3EI-E

Detailed Description

Enhance the sleek finish of LD3 raceway installations with the Electric Ivory End Cap Fitting. Crafted from durable ABS material, this fitting ensures a seamless transition at the end of your raceway setup. With a snap-on mount type for easy installation, it offers a secure and professional look. Measuring at 1.2 inches in length, .81 inches in width, and .44 inches in height, it perfectly complements the dimensions of the raceway. Designed for low voltage applications, this RoHS-compliant accessory is a must-have for tidy wire and cable management. Elevate the functionality and aesthetics of your wiring duct with this essential component.