ECF3WH-E

Heilind Number:PANECF3WH-E
Manufacturer:Panduit
Manufacturer Number:ECF3WH-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End cap fitting for use with LD3 raceway, White, ABS, Length 1.2 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ECF3WH-E
Color:White
Mount Type:Snap-On1
Overall Width:.81 in, 20.6 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1.2 in, 30.5 mm
Material:ABS
Fitting Type:End Cap
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANECF3WH-E

Detailed Description

Enhance the aesthetic and functionality of your LD3 raceway with this white End Cap Fitting. Made of durable ABS, it ensures a secure fit and a polished finish to your cable management setup. With a Snap-On mount type, installation is quick and hassle-free. Measuring 1.2 inches in length, .81 inches in width, and .44 inches in height, it seamlessly integrates into your raceway system. This essential accessory is RoHS compliant, meeting high standards of environmental responsibility. Upgrade your wire and cable management with this End Cap Fitting, a must-have for any low voltage application.