ECF5EI-E

Heilind Number:PANECF5EI-E
Manufacturer:Panduit
Manufacturer Number:ECF5EI-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End cap fitting for use with LD5 raceway, Electric Ivory, ABS, Length 1.62 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ECF5EI-E
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.08 in, 27.6 mm
Overall Height:.58 in, 14.7 mm
Overall Length:1.62 in, 41.2 mm
Material:ABS
Fitting Type:End Cap
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANECF5EI-E

Detailed Description

Enhance the sleek and seamless finish of your LD5 raceway with our Electric Ivory End Cap Fitting. Crafted from durable ABS material, this snap-on accessory offers a perfect match in both color and design. With a length of 1.62 inches, it provides a secure and polished solution for terminating raceway channels. RoHS compliant, it meets high standards for environmental responsibility. Elevate your cable management system with this essential component, ensuring a tidy and professional setup for low voltage applications.