ECF5IG-E

Heilind Number:PANECF5IG-E
Manufacturer:Panduit
Manufacturer Number:ECF5IG-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End cap fitting for use with LD5 raceway, International Gray, ABS, Length 1.62 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ECF5IG-E
Color:International Gray
Mount Type:Snap-On1
Overall Width:1.08 in, 27.6 mm
Overall Height:.58 in, 14.7 mm
Overall Length:1.62 in, 41.2 mm
Material:ABS
Fitting Type:End Cap
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANECF5IG-E

Detailed Description

Enhance the functionality and aesthetics of your LD5 raceway system with our End Cap Fitting in International Gray. Made of durable ABS, this fitting provides a secure closure for your raceway, ensuring a neat and professional finish. The snap-on mount type allows for easy installation, while the compact dimensions of 1.08" width, 0.58" height, and 1.62" length make it suitable for tight spaces. RoHS compliant, this end cap is not only high-quality but also environmentally friendly. Perfect for low voltage applications, it's an essential component for efficient wire and cable management in any setting. Upgrade your wiring setup with this Single Channel Raceway accessory for a streamlined and organized solution.