ECF5WH-E

Heilind Number:PANECF5WH-E
Manufacturer:Panduit
Manufacturer Number:ECF5WH-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End cap fitting for use with LD5 raceway, White, ABS, Length 1.62 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ECF5WH-E
Color:White
Mount Type:Snap-On1
Overall Width:1.08 in, 27.6 mm
Overall Height:.58 in, 14.7 mm
Overall Length:1.62 in, 41.2 mm
Material:ABS
Fitting Type:End Cap
Product:Single Channel Raceway
Raceway Type:Low Voltage
SKU:PANECF5WH-E

Detailed Description

Enhance the sleek look of your LD5 raceway with our End Cap Fitting in White. Crafted from durable ABS material, this Snap-On fitting adds a polished finish while securely enclosing the channel. With a length of 1.62 inches, it seamlessly integrates into your setup. RoHS compliant and designed for low voltage applications, it's a reliable choice for organizing and protecting cables. Elevate your wire and cable management with this essential accessory.