ECFX10EI-X

Heilind Number:PANECFX10EI-X
Manufacturer:Panduit
Manufacturer Number:ECFX10EI-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End cap fitting for use with LDPH10 and LD2P10 raceway, Electric Ivory, ABS, Length 1.25 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ECFX10EI-X
Color:Electric Ivory
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:1.25 in, 31.8 mm
Material:ABS
Fitting Type:End Cap
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANECFX10EI-X

Detailed Description

Enhance the sleek finish of your cable management system with our Electric Ivory End Cap Fitting. Designed for seamless integration with LDPH10 and LD2P10 raceways, this ABS fitting ensures a secure and professional-looking connection. Measuring at 1.25 inches in length, it offers a perfect finishing touch to your setup. The snap-on mount type simplifies installation, while the RoHS compliance guarantees environmentally friendly production. Perfect for Power Rated applications, this end cap is a must-have for tidy and efficient wire organization. Upgrade your cable management solution with this essential accessory.