ECFX10IG-X

Heilind Number:PANECFX10IG-X
Manufacturer:Panduit
Manufacturer Number:ECFX10IG-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End cap fitting for use with LDPH10 and LD2P10 raceway, International Gray, ABS, Length 1.25 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ECFX10IG-X
Color:International Gray
Mount Type:Snap-On1
Overall Width:1.62 in, 41.1 mm
Overall Height:.93 in, 23.6 mm
Overall Length:1.25 in, 31.8 mm
Material:ABS
Fitting Type:End Cap
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANECFX10IG-X

Detailed Description

Complete your raceway installation seamlessly with this End Cap fitting, designed for use with LDPH10 and LD2P10 raceways. Made of durable ABS in a sleek International Gray finish, it provides a secure and polished closure for your wiring ducts. With a snap-on mount type, installation is quick and easy. The compact dimensions of 1.25 inches in length, 1.62 inches in width, and 0.93 inches in height ensure a snug fit. Perfect for power rated applications, this essential accessory is a must-have for efficient wire and cable management. Add it to your cart today and streamline your installation process.