| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ECFX3EI-X |
| Color: | Electric Ivory |
| Mount Type: | Snap-On1 |
| Overall Width: | .87 in, 22.1 mm |
| Overall Height: | .47 in, 11.9 mm |
| Material: | ABS |
| Fitting Type: | End Cap |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANECFX3EI-X |
ECFX3EI-X
| Heilind Number: | PANECFX3EI-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | ECFX3EI-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
End cap fitting for use with LDPH3 and LDS3 raceway, Electric Ivory, ABS, Length 0.87 in.
More >>Specifications
Detailed Description
Enhance the sleek finish of your LDPH3 and LDS3 raceway installations with this Electric Ivory End Cap Fitting. Crafted from durable ABS material, it guarantees lasting performance. With a length of 0.87 inches, it seamlessly integrates into your setup. The Snap-On1 mount type ensures easy and secure installation. Its compact dimensions of 0.87 inches in width and 0.47 inches in height make it a versatile choice for various applications. Designed for power-rated use, this fitting is a crucial component in your wire and cable management setup. Upgrade your workspace with this essential Wiring Duct & Duct Cover accessory.

