| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ECFX3IW-X |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | .87 in, 22.1 mm |
| Overall Height: | .47 in, 11.9 mm |
| Material: | ABS |
| Fitting Type: | End Cap |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANECFX3IW-X |
ECFX3IW-X
| Heilind Number: | PANECFX3IW-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | ECFX3IW-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
End cap fitting for use with LDPH3 and LDS3 raceway, Off White, ABS, Length 0.87 in.
More >>Specifications
Detailed Description
Enhance the functionality and aesthetics of your raceway system with our End Cap Fitting, designed for seamless integration with LDPH3 and LDS3 raceways. Crafted from durable ABS material in a sleek Off White finish, this fitting ensures a professional and polished look. With a convenient Snap-On mount type, installation is quick and effortless. The compact design, with a length of 0.87 inches and an overall width of 22.1mm, and height of 11.9mm, offers a discreet solution for cable management. Perfect for Power Rated applications, this fitting is a must-have accessory in any wiring setup. Explore our range of Wiring Duct Tools & Accessories for comprehensive wire and cable management solutions.

