ECFX3WH-X

Heilind Number:PANECFX3WH-X
Manufacturer:Panduit
Manufacturer Number:ECFX3WH-X
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

End cap fitting for use with LDPH3 and LDS3 raceway, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ECFX3WH-X
Color:White
Mount Type:Snap-On1
Overall Width:.87 in, 22.1 mm
Overall Height:.47 in, 11.9 mm
Material:ABS
Fitting Type:End Cap
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANECFX3WH-X

Detailed Description

Enhance the professional finish of your wiring setup with our End Cap Fitting, designed for seamless integration with LDPH3 and LDS3 raceway systems. Crafted in crisp White ABS, it ensures a clean and polished look while effectively concealing exposed cable ends. Featuring a convenient Snap-On1 mount type, installation is effortless. With precise dimensions of .87 inches in width and .47 inches in height, it seamlessly blends in with your existing setup. RoHS compliant, it meets environmental standards without compromising on performance. Ideal for Power Rated raceways, this fitting is a must-have for efficient wire and cable management in any setting. Elevate your workspace with this essential component from our Single Channel Raceway collection.