| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ECFX5EI-X |
| Color: | Electric Ivory |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.11 in, 28.2 mm |
| Overall Height: | .64 in, 16.3 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | ABS |
| Fitting Type: | End Cap |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANECFX5EI-X |
ECFX5EI-X
| Heilind Number: | PANECFX5EI-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | ECFX5EI-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
End cap fitting for use with LDPH5 and LDS5 raceway, Electric Ivory, ABS, Length 1.00 in.
More >>Specifications
Detailed Description
Enhance the sleek finish of your cable management setup with our Electric Ivory End Cap Fitting. Designed for seamless integration with LDPH5 and LDS5 raceways, this ABS fitting offers a perfect solution for concealing and protecting cables. With a snap-on mount type, installation is quick and easy. The compact dimensions of 1.00" in length, 1.11" in width, and .64" in height ensure a discreet profile while maintaining efficient functionality. As part of our Single Channel Raceway product line, this end cap is specifically crafted for power-rated applications, guaranteeing reliable performance. Rest assured, it complies with RoHS standards, demonstrating our commitment to environmental responsibility. Elevate your wire and cable management with this essential accessory.

