| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ECFX5IW-X |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.11 in, 28.2 mm |
| Overall Height: | .64 in, 16.3 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | ABS |
| Fitting Type: | End Cap |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANECFX5IW-X |
ECFX5IW-X
| Heilind Number: | PANECFX5IW-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | ECFX5IW-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
End cap fitting for use with LDPH5 and LDS5 raceway, Off White, ABS, Length 1.00 in.
More >>Specifications
Detailed Description
Enhance cable management efficiency with this Off White End Cap fitting, designed for seamless integration with LDPH5 and LDS5 raceways. Crafted from durable ABS material, it ensures long-lasting performance in power rated applications. The Snap-On mount type facilitates easy installation, while the compact dimensions of 1.00" length, 1.11" width, and .64" height offer a sleek finish. Perfect for organizing wires in any setting, this essential accessory is a must-have in any wire and cable management toolkit. Elevate your setup with the versatility and reliability of this End Cap fitting.

