EDNF14-250FIB-L

Heilind Number:PANEDNF14-250FIB-L
Manufacturer:Panduit
Manufacturer Number:EDNF14-250FIB-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Female Disconnect, nylon fully insulated, 16 - 14 AWG, .250 X .032 tab size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EDNF14-250FIB-L
Maximum Operating Temperature:125 °C, 257 °F
Material:Copper
Finish/Coating:Tin-Plated
Insulation Material:Nylon-Fully Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Butted Seam
Finish:Tin Plated
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANEDNF14-250FIB-L

Detailed Description

Enhance your electrical connections with our StrongHold™ Female Disconnect. Crafted from durable copper with a protective tin-plated finish, this fully insulated nylon connector is designed to accommodate 16-14 AWG wires. Its .250 X .032 tab size ensures a secure fit, while the butted seam barrel type guarantees long-lasting performance. Operating at temperatures up to 125°C (257°F), it's ideal for various applications. Upgrade to this high-quality terminal for reliable and efficient crimping.