EDNF14250FIMB-Q

Heilind Number:PANEDNF14250FIMB-Q
Manufacturer:Panduit
Manufacturer Number:EDNF14250FIMB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Male Disconnect, nylon fully insulated, 16 -14 AWG, .250 x .032 tab size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EDNF14250FIMB-Q
Maximum Operating Temperature:125 °C, 257 °F
Material:Copper
Finish/Coating:Nickel-Plated
Insulation Material:Nylon-Fully Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Butted Seam
Finish:Nickel Plated
Product Type:Male Tab Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANEDNF14250FIMB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Male Disconnect. Crafted from durable copper with a nickel-plated finish, this fully insulated tab terminal ensures reliable performance in temperatures up to 125°C (257°F). Designed for 16-14 AWG wires, it features a .250 x .032 tab size for secure attachment. The nylon insulation provides added protection, while the butted seam barrel construction guarantees a sturdy connection. Perfect for various applications, this disconnect terminal is a must-have for any wiring project. Stay connected with confidence using this high-quality component.