EDNF18250FIMB-L

Heilind Number:PANEDNF18250FIMB-L
Manufacturer:Panduit
Manufacturer Number:EDNF18250FIMB-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Male Disconnect, nylon fully insulated, 22 -18 AWG, .250 x .032 tab size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EDNF18250FIMB-L
Maximum Operating Temperature:125 °C, 257 °F
Material:Copper
Finish/Coating:Nickel-Plated
Insulation Material:Nylon-Fully Insulated
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.13 in, 3.4 mm
Barrel Type:Butted Seam
Finish:Nickel Plated
Product Type:Male Tab Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANEDNF18250FIMB-L

Detailed Description

Enhance your electrical connections with our StrongHold™ Male Disconnect. Crafted from durable copper with a nickel-plated finish, this fully insulated terminal accommodates 22-18 AWG wires, ensuring a secure and reliable fit. With a maximum operating temperature of 125°C (257°F), it guarantees performance in various conditions. The butted seam barrel design and .250 x .032 tab size make for easy installation. RoHS compliant and featuring nylon insulation, it's a must-have for professionals in need of high-quality connectors. Elevate your projects with this essential component.