EDV10-11MB-Q

Heilind Number:PANEDV10-11MB-Q
Manufacturer:Panduit
Manufacturer Number:EDV10-11MB-Q
ECAD Model:
3D Model

Description:

StrongHold Blade Terminal, vinyl insul, 12 - 10 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EDV10-11MB-Q
Maximum Operating Temperature:105 °C, 221 °F
Material:Copper
Finish/Coating:Tin-Plated
Insulation Material:Vinyl
Barrel Length:10 mm, .39 in
Minimum Wire Size:12 AWG
Wire Size:12 AWG
Wire Insulation Diameter:154.9 mm, 6.1 in
Barrel Type:None
Finish:Tin Plated
Product Type:NA
Tab Size:.25 in, 6.3 mm
SKU:PANEDV10-11MB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Blade Terminal, designed for durability and efficiency. Constructed with high-quality copper and featuring a tin-plated finish, this terminal ensures reliable performance in various applications. The vinyl insulation provides added protection, with a maximum operating temperature of 105°C (221°F). Suitable for 12-10 AWG wires, it offers a secure fit with a .25-inch tab size. Engineered for convenience, this terminal is RoHS compliant, meeting environmental standards. Upgrade your crimp connections with this essential component, perfect for use in a wide range of projects.