| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EDV10-250-Q |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Copper |
| Finish/Coating: | Tin-Plated |
| Insulation Material: | Vinyl - Barrel Insulated |
| Minimum Wire Size: | 12 AWG |
| Wire Size: | 12 AWG |
| Wire Insulation Diameter: | .23 in, 5.8 mm |
| Barrel Type: | Sleeved Barrel |
| Finish: | Tin Plated |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANEDV10-250-Q |
EDV10-250-Q
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Female Disconnect. Designed for durability and ease of use, this vinyl barrel insulated terminal accommodates 12 - 10 AWG wires, with a .250 x .032 tab size for secure connections. Crafted from high-quality copper with a tin-plated finish, it ensures reliable conductivity even in high-temperature environments, with a maximum operating temperature of 194 °F (90 °C). The barrel insulation, made of vinyl, provides added protection. With a sleeved barrel design and ROHS compliance, it's the perfect choice for various applications in the field of connectors, crimps, and splices. Upgrade your toolkit with this essential component for efficient and professional wire termination.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2022 | PAN-PCN-20221011-1 - Coo Change. The country of origin is changing for Stronghold Terminals from Mexico to Taiwan. All parts are direct replacements. No parts are being Discontinued. | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

