| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EDV10-250FIB-Q |
| Maximum Operating Temperature: | 167 °F, 75 °C |
| Material: | Copper |
| Finish/Coating: | Tin-Plated |
| Insulation Material: | Vinyl - Fully Insulated |
| Barrel Length: | 12.5 mm, .49 in |
| Minimum Wire Size: | 12 AWG |
| Wire Size: | 12 AWG |
| Wire Insulation Diameter: | .2 in, 5.2 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tin Plated |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANEDV10-250FIB-Q |
EDV10-250FIB-Q
| Heilind Number: | PANEDV10-250FIB-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | EDV10-250FIB-Q |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure your electrical connections with the StrongHold™ Female Disconnect. Made of durable copper with a tin-plated finish, this fully insulated vinyl terminal accommodates 12-10 AWG wires. Its .250 x .032 tab ensures a reliable connection, while the butted seam barrel guarantees lasting performance. Operating flawlessly at temperatures up to 75°C (167°F), it's perfect for various applications. RoHS compliant and designed for easy installation, this disconnect is a must-have for any electrical project.

