EDV10-250M-Q

Heilind Number:PANEDV10-250M-Q
Manufacturer:Panduit
Manufacturer Number:EDV10-250M-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Male Disconnect, vinyl barrel insulated, 12 - 10 AWG, 250 x .032 tab size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EDV10-250M-Q
Maximum Operating Temperature:194 °F, 90 °C
Material:Copper
Finish/Coating:Nickel-Plated
Insulation Material:Vinyl - Barrel Insulated
Minimum Wire Size:12 AWG
Wire Size:12 AWG
Wire Insulation Diameter:.23 in, 5.9 mm
Barrel Type:Brazed Seam
Finish:Nickel Plated
Product Type:Male Tab Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANEDV10-250M-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Male Disconnect, designed for optimal performance. This vinyl-insulated terminal accommodates 12-10 AWG wires, providing secure and durable connections in various applications. Crafted from high-quality copper with nickel-plated finish coating, it ensures excellent conductivity and corrosion resistance. The brazed seam barrel and .032 tab size offer reliable crimping, while the 250 x .032 tab size allows for easy and efficient installation. With a maximum operating temperature of 194°F (90°C), this disconnect guarantees reliable performance even in demanding environments. Trust in its quality and efficiency for all your connectivity needs.