| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EDV10-250P-Q |
| Maximum Operating Temperature: | 167 °F, 75 °C |
| Material: | Copper |
| Finish/Coating: | Tin-Plated |
| Insulation Material: | Vinyl - Barrel Insulated |
| Barrel Length: | .32 in, 8 mm |
| Minimum Wire Size: | 12 AWG |
| Wire Size: | 12 AWG |
| Wire Insulation Diameter: | .2 in, 5.2 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tin Plated |
| Product Type: | Piggy Back Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANEDV10-250P-Q |
EDV10-250P-Q
| Heilind Number: | PANEDV10-250P-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | EDV10-250P-Q |
| ECAD Model: |
Description:
StrongHold Piggyback Disconnect, vinyl barrel insul, 12 - 10 AWG, .250 x.032 tab
More >>Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Piggyback Disconnect. Crafted with durable copper and finished with tin plating, this disconnect ensures reliable performance. Its vinyl barrel insulation offers protection and stability, suitable for 12-10 AWG wire sizes. Featuring a .250 x.032 tab, it guarantees secure connectivity. With a maximum operating temperature of 75°C (167°F) and RoHS compliance, you can trust in its quality. Whether for industrial or DIY projects, this Piggyback Disconnect is a must-have for efficient and safe wiring.

