EDV14-188B-L

Heilind Number:PANEDV14-188B-L
Manufacturer:Panduit
Manufacturer Number:EDV14-188B-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Female Disconnect, vinyl barrel insulated, 16 - 14 AWG, .187 X .020 tab size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EDV14-188B-L
Maximum Operating Temperature:105 °C, 221 °F
Material:Copper
Finish/Coating:Tin-Plated
Insulation Material:Vinyl - Barrel Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Butted Seam
Finish:Tin Plated
Product Type:Female Disconnect
Tab Size:.19 in, 4.8 mm
SKU:PANEDV14-188B-L

Detailed Description

Enhance your electrical connections with our StrongHold™ Female Disconnect. Designed for durability and efficiency, this terminal features a vinyl barrel insulation suitable for 16 - 14 AWG wires. The .187 X .020 tab size ensures a secure fit, while the copper construction with tin plating offers reliable conductivity. Operating at temperatures up to 105°C (221°F), it's ideal for various applications. The butted seam barrel design and tin-plated finish guarantee long-lasting performance. Upgrade your wire terminations with this high-quality female disconnect terminal.