| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EDV14-250B-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Copper |
| Finish/Coating: | Tin-Plated |
| Insulation Material: | Vinyl - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Wire Insulation Diameter: | .17 in, 4.3 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tin Plated |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANEDV14-250B-L |
EDV14-250B-L
Specifications
Detailed Description
Introducing our StrongHold™ Female Disconnect, a reliable solution for your electrical connections. This insulated terminal, designed for 16-14 AWG wires, features a vinyl barrel for added protection and durability. The .250 x .032 tab size ensures a secure fit, while the tin-plated finish offers corrosion resistance. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, you can trust in the quality and safety of this copper connector. Perfect for various applications, this female disconnect is a essential component in any electrical setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2022 | PAN-PCN-20221011-1 - Coo Change. The country of origin is changing for Stronghold Terminals from Mexico to Taiwan. All parts are direct replacements. No parts are being Discontinued. | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

