EDV14-250B-Q

Heilind Number:PANEDV14-250B-Q
Manufacturer:Panduit
Manufacturer Number:EDV14-250B-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Female Disconnect, vinyl barrel insulated, 16 - 14 AWG, .250 x .032 tab size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EDV14-250B-Q
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tin-Plated
Insulation Material:Vinyl - Barrel Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Butted Seam
Finish:Tin Plated
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANEDV14-250B-Q

Detailed Description

Enhance connectivity with our StrongHold™ Female Disconnect, designed for seamless termination of 16-14 AWG wires. Crafted with durable brass and insulated with vinyl, it ensures reliable performance in temperatures up to 105°C (221°F). Featuring a .250 x .032 tab size and butted seam barrel, this tin-plated terminal guarantees secure and efficient wire termination. Perfect for a wide range of applications, it's a must-have component for any wiring project.